Doro PhoneEasy610black technical specifications.
| Color | Black |
| Depth | 0.43inch |
| Display Height | 42mm |
| Length | 4.96inch |
| Operating System | Android |
| Weight | 132g |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Doro PhoneEasy610black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.