
Dresden Electronik 30126 technical specifications.
| Package/Case | Module |
| Current - Receiving | 18mA |
| Current - Transmitting | 18mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -101dBm |
| Series | deRFmega128 |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 30126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
