
Dresden Electronik 30974 technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 45mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 30974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
