
Dresden Electronik 33203 technical specifications.
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Sensitivity | -101dBm |
| Series | deRFusb |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 33203 to view detailed technical specifications.
No datasheet is available for this part.
