Dresden Electronik 600053 technical specifications.
| Package/Case | Module |
| Current - Receiving | 32mA |
| Current - Transmitting | 215mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -105dBm |
| Series | RaspBee™ |
| RoHS | Compliant |
Download the complete datasheet for Dresden Electronik 600053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.