Druck I800S-1-465-7694 Pressure Calibrator 2bar Absolute, Model DPI 800 RS Calibration
Druck I800S-1-465-7694 technical specifications.
| Height | 50mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 500g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Druck I800S-1-465-7694 to view detailed technical specifications.
No datasheet is available for this part.