
Dsg-Canusa 7931200502 technical specifications.
| Color | Blue |
| Inside Diameter | 1.8mm |
| Length | 37.5mm |
| Material | Copper, Tin |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa 7931200502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.