Dubilier DCR255BD680R technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Manufacturer Series | DCR |
| Series | DCR |
| Resistance | 680 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DCR255BD680R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.