The DMP1010NJTR film capacitor from Dubilier features a capacitance of 0.01uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and measures 2.5mm in width, 7.2mm in length, and 6.5mm in height.
Dubilier DMP1010NJTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DMP1010NJTR to view detailed technical specifications.
No datasheet is available for this part.