This 100V ceramic capacitor has a capacitance of 0.1uF and is rated for operation between -55 and 125°C. It features a 1206 package type and is part of the DS(1206,C,100V) series from Dubilier. The capacitor is designed for use in a variety of applications and is suitable for use in environments where high reliability is required.
Dubilier DSA1206C101JN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | DS(1206,C,100V) |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | DS(1206,C,100V) |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DSA1206C101JN to view detailed technical specifications.
No datasheet is available for this part.