Dubilier DSHVP1812R102KN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | DSHV(1812,R,2KV) |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | DSHV(1812,R,2KV) |
| Height | 2.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DSHVP1812R102KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.