The DSU1206R224KN is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1.3mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Dubilier DSU1206R224KN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | DS |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | DS(1206,R,50V) |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier DSU1206R224KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.