The RPC12103J is a fixed resistor with a resistance of 10000 Ohms and a tolerance of 5%. It has a 2-terminal package with dimensions of 0.5mm in height, 1.25mm in width, and 2mm in length. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
Dubilier RPC12103J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RPC12(JTOL) |
| Series | RPC |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier RPC12103J to view detailed technical specifications.
No datasheet is available for this part.