Fixed Resistor, 0.125W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Dubilier RPC12563F technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Manufacturer Series | RPC |
| Resistance | 56000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier RPC12563F to view detailed technical specifications.
No datasheet is available for this part.