The SHJC2.235K tantalum capacitor from Dubilier features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 2.2uF and a DC rated voltage of 35V. The capacitor is polarized and has a height of 2.6mm and a length of 6mm.
Dubilier SHJC2.235K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | SHJ |
| Height | 2.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dubilier SHJC2.235K to view detailed technical specifications.
No datasheet is available for this part.