
This 32mm film capacitor has a capacitance of 8uF with a tolerance of 5% and a dielectric material of polypropylene. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a voltage rating of 450V AC and DC, and is available with 250mm long leads.
Ducati Energia 4.16.10.13.14 technical specifications.
| Capacitance | 8uF |
| Diameter | 32mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 55mm |
| Lead Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.13.14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
