
This film capacitor features a capacitance of 10uF with a tolerance of 5% and a voltage rating of 450V AC and DC. It has a diameter of 36mm and a height of 58mm. The dielectric material is polypropylene. The capacitor operates within a temperature range of -25°C to 85°C.
Ducati Energia 4.16.10.15.14 technical specifications.
| Capacitance | 10uF |
| Diameter | 36mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 58mm |
| Lead Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.15.14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
