
This film capacitor from Ducati Energia features a capacitance of 15uF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in cut tape form and has a voltage rating of 450V AC. It is made with a polypropylene dielectric material and has a diameter of 36mm and a height of 70mm.
Ducati Energia 4.16.10.22.64 technical specifications.
| Capacitance | 15uF |
| Diameter | 36mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 70mm |
| Lead Length | 6.35mm |
| Lead Pitch | 14.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.22.64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.