
Ducati Energia 4.16.10.24.14 technical specifications.
| Capacitance | 18uF |
| Diameter | 40mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 70mm |
| Lead Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.24.14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.