
Ducati Energia 4.16.10.61.64 technical specifications.
| Capacitance | 60uF |
| Depth | 50mm |
| Diameter | 50mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 117mm |
| Lead Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | 4.16.10 |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.61.64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
