Ducati Energia 4.16.17.04.64 technical specifications.
| Capacitance | 3uF |
| Voltage | 500VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
Download the complete datasheet for Ducati Energia 4.16.17.04.64 to view detailed technical specifications.
No datasheet is available for this part.