
Ducati Energia 4.16.26.20.64 technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Diameter | 45mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 122mm |
| Lead Length | 6.35mm |
| Lead Pitch | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Ducati Energia 4.16.26.20.64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.