
Duracell 5000394082991 technical specifications.
| Body Diameter | 26.5mm |
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 45g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394082991 to view detailed technical specifications.
No datasheet is available for this part.