BATTERY, LITHIUM, AA, 4PK; Battery Size Code:AA; Battery Capacity:3000mAh; Battery Voltage:1.5V; Battery Technology:Lithium Iron Disulphide; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.3mm; External Height:50.5mm; External Width:-; External Depth:-; Weight:15g; Battery IEC Code:FR6; Battery NEDA Code:15LF; SVHC:No SVHC (16-Dec-2013); Body Diameter:14.3mm; External Length / Height:50.5mm; Output Voltage:1.5V; Pack Quantity:4
Duracell 5000394099944 technical specifications.
| Body Diameter | 14.3mm |
| Capacity | 3000mAh |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 14.3mm |
| Reach SVHC Compliant | No |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394099944 to view detailed technical specifications.
No datasheet is available for this part.