Duracell D309/393BPK technical specifications.
| Height | 1inch |
| Length | 3.75inch |
| Weight | 0.007lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell D309/393BPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.