Duracell D384/392PK technical specifications.
| Diameter | 7.87mm |
| Height | 0.25inch |
| Length | 3.5inch |
| Mount | External |
| DC Rated Voltage | 1.55V |
| Weight | 0.01lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell D384/392PK to view detailed technical specifications.
No datasheet is available for this part.