Duracell D389/390PK technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Mount | External |
| Weight | 0.01lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell D389/390PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
