Duracell DC1500B4N technical specifications.
| Package/Case | Metal |
| Diameter | 14.5mm |
| DC Rated Voltage | 1.2V |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DC1500B4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.