Duracell DL1/3NB technical specifications.
| Approvals | IEC |
| Capacity | 160mAh |
| Height | 10.8mm |
| Length | 11.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Flat |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL1/3NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.