Duracell DL2016BPK technical specifications.
| Diameter | 20mm |
| Mount | External |
| Termination | Flat |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL2016BPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.