Duracell DL2025BPK technical specifications.
| Diameter | 20mm |
| Height | 0.25inch |
| Length | 3.5inch |
| DC Rated Voltage | 3V |
| Weight | 0.0136lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL2025BPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
