Duracell DL223ABPK technical specifications.
| Height | 0.01inch |
| Length | 4inch |
| Mount | External |
| DC Rated Voltage | 6V |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL223ABPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
