Duracell DL2430B technical specifications.
| Capacity | 250mAh |
| Chemistry/Technology | Lithium |
| Length | 24.5mm |
| Output Voltage | 3V |
| Termination | PC Pins |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL2430B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
