Duracell DL2430BPK technical specifications.
| Diameter | 24.5mm |
| Height | 0.1inch |
| Length | 2inch |
| Mount | External |
| DC Rated Voltage | 3V |
| Weight | 0.1lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL2430BPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
