
Duracell DL2450B technical specifications.
| Approvals | IEC |
| Package/Case | 217 |
| Diameter | 24.5mm |
| Height | 5mm |
| Termination | PC Pins |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL2450B to view detailed technical specifications.
No datasheet is available for this part.
