
Duracell MN1500B4Z technical specifications.
| Diameter | 14.5mm |
| Height | 1inch |
| Length | 3.5inch |
| Mount | External |
| DC Rated Voltage | 1.5V |
| Weight | 0.224lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN1500B4Z to view detailed technical specifications.
No datasheet is available for this part.
