Duracell MN1604B2Z technical specifications.
| Height | 0.75inch |
| Length | 3.5inch |
| Mount | External |
| DC Rated Voltage | 9V |
| Weight | 0.213lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN1604B2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
