
Duracell MN1604BKD technical specifications.
| Capacity | 580mAh |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Termination | SNAP |
| DC Rated Voltage | 9V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN1604BKD to view detailed technical specifications.
No datasheet is available for this part.
