Duracell MN2400BKD technical specifications.
| Height | 2inch |
| Length | 3inch |
| Mount | External |
| DC Rated Voltage | 1.5V |
| Weight | 0.65lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN2400BKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
