Duracell MX1604 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Rectangular |
| Battery Type | Primary |
| Voltage | 9V |
| Chemistry | Alkaline Manganese Dioxide |
| Cell Size | 9V |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 54°C |
| ANSI/NEDA Designation | 1604A |
| IEC Designation | 6LR61 |
| Product Weight | 45g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Duracell MX1604 to view detailed technical specifications.
No datasheet is available for this part.