Duracell MX2500B2PK technical specifications.
| Approvals | IEC |
| Diameter | 8.3mm |
| Mount | External |
| Termination | Flat |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Duracell MX2500B2PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
