Duracell PC1300 technical specifications.
| Approvals | IEC |
| Capacity | 14000mAh |
| Package/Case | 100 |
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 1.5V |
| Weight | 4.9oz |
| RoHS | Compliant |
Download the complete datasheet for Duracell PC1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
