Duracell PC1400 technical specifications.
| Capacity | 7100mAh |
| Package/Case | 204 |
| Chemistry/Technology | Alkaline |
| Diameter | 26.2mm |
| Output Voltage | 1.5V |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Duracell PC1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
