Duracell PC1500TC24 technical specifications.
| Diameter | 14.5mm |
| Height | 4.25inch |
| Length | 7.5inch |
| DC Rated Voltage | 1.5V |
| Weight | 8.55lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell PC1500TC24 to view detailed technical specifications.
No datasheet is available for this part.