Duracell PC1604 technical specifications.
| Capacity | 565mAh |
| Chemistry/Technology | Alkaline |
| Mount | External |
| Output Voltage | 9V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell PC1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
