
Duracell PC1604TC12 technical specifications.
| Height | 4.5inch |
| Length | 6.5inch |
| DC Rated Voltage | 9V |
| Weight | 7.88lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell PC1604TC12 to view detailed technical specifications.
No datasheet is available for this part.