Duracell PC903 technical specifications.
| Height | 100mm |
| Mount | Screw |
| DC Rated Voltage | 7.5V |
| Weight | 2.22kg |
| RoHS | Compliant |
Download the complete datasheet for Duracell PC903 to view detailed technical specifications.
No datasheet is available for this part.