Durakool 2030APS120AC technical specifications.
| Coil Resistance | 340R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Height | 3.75inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool 2030APS120AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.