Durakool 2035A120AC technical specifications.
| Coil Resistance | 350R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 35A |
| Height | 117.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Width | 101.8mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool 2035A120AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.