Durakool 3030APS24DC technical specifications.
| Coil Resistance | 96R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Height | 3.75inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Durakool 3030APS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
